PDP SEO Portlet

NML0515SC

Manufacturer:Murata
Avnet Manufacturer Part #: NML0515SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 kV
null
null
2 W
15 V
SIP
133 mA
Fixed
4.5 V
5.5 V
null
null
null
null
Industrial, ITE
null
Unregulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
Need More?
USD $:
$ 11.14286
35+
$11.14286
70+
$10.54054
140+
$10.26316
280+
$10.0
560+
$9.75
SubTotal:
$390.00