PDP SEO Portlet

NML0505SC

Manufacturer:Murata
Avnet Manufacturer Part #: NML0505SC
Secondary Manufacturer Part#: NML0505SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
1
-40 to 85 to 85 °C
400 mA
400 mA
2 W
Unregulated
5 V
5 V
Industrial & ITE
14 mm
14 x 7.5 x 10 mm
10 mm
7.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$11.14286
70+
$10.54054
140+
$10.26316
210+
$10.0
280+
$9.75