PDP SEO Portlet

NMK1215SC

Manufacturer:Murata
Avnet Manufacturer Part #: NMK1215SC
Secondary Manufacturer Part#: NMK1215SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
3 kV
2
-40 to 85 °C
0.067|-0.67 A
67 mA
-67 mA
2 W
Unregulated
15, -15 V
15 V
-15 V
Industrial & ITE
19.6 mm
19.56 x 7.65 x 10.15 mm
10 mm
7.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$6.84286
50+
$6.47297
100+
$6.30263
150+
$6.14103
200+
$5.9875