NMK1212SC
Click image to enlarge
Manufacturer:Murata
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: NMK1212SC
Secondary Manufacturer Part#: NMK1212SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 3 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.083|-0.083 A | ||
| 83 mA | ||
| -83 mA | ||
| 2 W | ||
| Unregulated | ||
| 12, -12 V | ||
| 12 V | ||
| -12 V | ||
| Industrial & ITE | ||
| 19.6 mm | ||
| 19.56 x 7.65 x 10.15 mm | ||
| 10 mm | ||
| 7.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |