PDP SEO Portlet

NMK1212SAC

Manufacturer:Murata
Avnet Manufacturer Part #: NMK1212SAC
Secondary Manufacturer Part#: NMK1212SAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
3 kV
1
-40 to 85 °C
0.167 A
167 mA
2 W
Unregulated
12 V
12 V
Industrial & ITE
19.6 mm
19.56 x 7.65 x 10.15 mm
10 mm
7.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$6.84286
50+
$6.47297
100+
$6.30263
200+
$6.14103
400+
$6.0431