PDP SEO Portlet

NMK1205SAC

Manufacturer:Murata
Avnet Manufacturer Part #: NMK1205SAC
Secondary Manufacturer Part#: NMK1205SAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
3 kV
1
-40 to 85 °C
0.4 A
400 mA
2 W
Unregulated
5 V
5 V
Industrial & ITE
19.6 mm
19.56 x 7.65 x 10.15 mm
10 mm
7.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.84286
2+
$6.47297
4+
$6.30263
8+
$6.14103
16+
$5.9875