PDP SEO Portlet

NMJ1209SAC

Manufacturer:Murata
Avnet Manufacturer Part #: NMJ1209SAC
Secondary Manufacturer Part#: NMJ1209SAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
5.2 kV
1
-40 to 60 °C
0.111 A
111 mA
1 W
Unregulated
9 V
9 V
Industrial & ITE
19.5 mm
19.5 x 9.8 x 12.5 mm
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$11.21622
50+
$10.99338
100+
$10.83551
200+
$10.68211
400+
$10.375