PDP SEO Portlet

NMJ0515SC

Manufacturer:Murata
Avnet Manufacturer Part #: NMJ0515SC
Secondary Manufacturer Part#: NMJ0515SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
5.2 kV
2
-40 to 60 °C
0.033|-0.033 A
33 mA
-33 mA
1 W
Unregulated
15, -15 V
15 V
-15 V
Industrial & ITE
19.5 mm
19.5 x 9.8 x 12.5 mm
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$11.85714
50+
$11.21622
100+
$10.98678
200+
$10.64103
400+
$10.375