PDP SEO Portlet

NMJ0509SAC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 9 V, 111 mA, Unregulated, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: NMJ0509SAC
Secondary Manufacturer Part#: NMJ0509SAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NMJ series are dual and single output DC/DC converters in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series SIP DC/DC converters. The NMJ series is UL60950 recognized and suitable for applications where safety and miniaturisation are of paramount importance. Isolation barrier approved for supplementary/reinforced insulation.

  • RoHS compliant
  • UL 60950 recognized
  • Power density 0.42W/cm3
  • Wide temperature performance at full 1 watt load, –40°C to 60°C
  • Single and dual outputs
  • UL 94V-0 package material
  • No heatsink required
  • Footprint 1.91cm2
  • SIP package style
  • 5.2kVDC isolation
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • Pin compatible with the NMV series SIP DC/DC converters
  • MTTF up to 13 million hours
  • Custom solutions available
  • 5V nominal input voltage
  • ±9V output voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$11.85714
50+
$11.21622
100+
$10.92105
200+
$10.85175
400+
$10.7961