PDP SEO Portlet

NMJ0505SC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V, -100 mA, Unregulated, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: NMJ0505SC
Secondary Manufacturer Part#: NMJ0505SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NMJ series are dual and single output DC/DC converters in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series SIP DC/DC converters. The NMJ series is UL60950 recognized and suitable for applications where safety and miniaturisation are of paramount importance. Isolation barrier approved for supplementary/reinforced insulation.

  • RoHS compliant
  • UL 60950 recognized
  • Power density 0.42W/cm3
  • Wide temperature performance at full 1 watt load, –40°C to 60°C
  • Single and dual outputs
  • UL 94V-0 package material
  • No heatsink required
  • Footprint 1.91cm2
  • SIP package style
  • 5.2kVDC isolation
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • Pin compatible with the NMV series SIP DC/DC converters
  • MTTF up to 13 million hours
  • Custom solutions available
  • 5V nominal input voltage
  • ±5V output voltage

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
5.2 kV
2
-40 to 60 °C
0.1|-0.1 A
100 mA
-100 mA
1 W
Unregulated
5, -5 V
5 V
-5 V
Industrial & ITE
19.5 mm
19.5 x 9.8 x 12.5 mm
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.2661
2+
$11.51465
4+
$11.4562
8+
$11.39775
16+
$10.4566