PDP SEO Portlet

NMH1215SC

Manufacturer:Murata
Avnet Manufacturer Part #: NMH1215SC
Secondary Manufacturer Part#: NMH1215SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1 kV
2
-40 to 85 °C
0.067|-0.067 A
67 mA
-67 mA
2 W
Unregulated
15, -15 V
15 V
-15 V
Industrial & ITE
19.5 mm
19.5 x 7.5 x 10 mm
7.7 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$10.54054
50+
$10.33113
100+
$10.18277
200+
$10.03861
400+
$9.75