PDP SEO Portlet

NMH0512DC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 12 V, 83 mA, -12 V, -83 mA, Unregulated, DIP

Manufacturer:Murata
Avnet Manufacturer Part #: NMH0512DC
Secondary Manufacturer Part#: NMH0512DC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NMH series of industrial temperature range DC/DC converters are the standard buliding blocks for on-board point-of-use power systems. They are ideally suited for providing dual rail supplies on single rail boards with the added benefit of galvanic isolation to reduce circuit noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 2 watts. Pin compatibility with the NMA 1 watt series ensures minimal effort in upgrading distributed power systems.

  • RoHS compliant
  • Efficiency up to 86%
  • Power density up to 1.44W/cm3
  • Wide temperature performance at full 2 watt load, –40°C to 85°C
  • Dual output from a single input rail
  • UL 94V-0 package material
  • No heatsink required
  • Footprint from 1.46cm2
  • Industry standard pinout
  • Power sharing on output
  • 1kVDC isolation
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 1.5 million hours
  • No electrolytic or tantalum capacitors
  • 5V nominal input voltage
  • ±12V output voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  75.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$11.14286
50+
$10.54054
100+
$10.26316
150+
$10.0
200+
$9.75