PDP SEO Portlet

NMH0509SC

Manufacturer:Murata
Avnet Manufacturer Part #: NMH0509SC
Secondary Manufacturer Part#: NMH0509SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
2
-40 to 85 °C
0.111|-0.111 A
111 mA
-111 mA
2 W
Unregulated
9, -9 V
9 V
-9 V
Industrial & ITE
19.5 mm
19.5 x 7.5 x 10 mm
7.7 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$11.14286
50+
$10.54054
100+
$10.26316
200+
$10.0
400+
$9.75