PDP SEO Portlet

NMG1205SC

Manufacturer:Murata
Avnet Manufacturer Part #: NMG1205SC
Secondary Manufacturer Part#: NMG1205SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1 kV
1
-40 to 85 °C
0.4 A
400 mA
2 W
Unregulated
5 V
5 V
Industrial & ITE
19.65 mm
19.65 x 7.65 x 10.15 mm
10.15 mm
7.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$6.42857
50+
$6.08108
100+
$6.0172
150+
$5.76923
200+
$5.625