PDP SEO Portlet

NMF0505SC

Manufacturer:Murata
Avnet Manufacturer Part #: NMF0505SC
Secondary Manufacturer Part#: NMF0505SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
SIP
5.25 V
4.75 V
5 V
1 kV
1
0 to 70 °C
0.1 A
100 mA
500 mW
Regulated
5 V
5 V
Industrial & ITE
19.65 mm
19.5 x 6 x 10 mm
10.15 mm
6.15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$6.5072
50+
$6.474
100+
$6.4408
200+
$6.075
400+
$5.97786