PDP SEO Portlet

NME1212DC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 83 mA, Unregulated, DIP

Manufacturer:Murata
Avnet Manufacturer Part #: NME1212DC
Secondary Manufacturer Part#: NME1212DC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NME1212DC is an isolated single-output DC/DC Converter particularly suited to isolating and converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from -40°C and full 1W output at 85°C.

  • Industry standard pin-out
  • No heat-sink required
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • Pin compatible with LME and NML series
  • 76% Efficiency
  • 55pF Isolation capacitance

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
13.2 V
10.8 V
12 V
1 kV
1
-40 to 85 °C
0.083 A
83 mA
1 W
Unregulated
12 V
12 V
Industrial & ITE
11.53 mm
11.5 x 9.8 x 6.8 mm
10 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$6.85714
70+
$6.48649
140+
$6.31579
280+
$6.15385
560+
$6.0