PDP SEO Portlet

NME0512SC

Manufacturer:Murata
Avnet Manufacturer Part #: NME0512SC
Secondary Manufacturer Part#: NME0512SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
1
-40 to 85 °C
0.083 A
83 mA
1 W
Unregulated
12 V
12 V
Industrial & ITE
11.6 mm
11.48 x 6 x 10 mm
6.9 mm
9.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$6.48649
70+
$6.35762
140+
$6.26632
280+
$6.17761
560+
$6.0