NME0505SC
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
Click image to enlarge
Manufacturer:Murata
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: NME0505SC
Secondary Manufacturer Part#: NME0505SC
- RoHS 10 Compliant
- Tariff Charges
The NME0505SC from Murata is an isolated, 1W, single output DC to DC converter in SIP package. It is particularly suited to isolate or converting DC power rails. The galvanic isolation allows the device to configure an isolated negative rail in systems where only positive rails exist.
- Nominal input voltage is 5VDC
- Output voltage is 5VDC
- Output current is 200mA
- Input current at rated load is 289mA
- Efficiency is 69%
- 1KVDC isolation
- UL 94V-0 package material
- Fully encapsulated with toroidal magnetics
- No external components required
- No heatsink required
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 1 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.2 A | ||
| 200 mA | ||
| 1 W | ||
| Unregulated | ||
| 5 V | ||
| 5 V | ||
| Industrial & ITE | ||
| 11.53 mm | ||
| 11.48 x 6 x 10 mm | ||
| 10 mm | ||
| 6.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |