PDP SEO Portlet

NME0505DPC

Manufacturer:Murata
Avnet Manufacturer Part #: NME0505DPC
Secondary Manufacturer Part#: NME0505DPC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
5.5 V
4.5 V
5 V
1 kV
1
200 mA
1 W
Unregulated
5 V
Industrial & ITE
11.53 mm
10 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$3.0
70+
$2.83784
140+
$2.7636
280+
$2.7495
560+
$2.7354