PDP SEO Portlet

NME0505DC

Manufacturer:Murata
Avnet Manufacturer Part #: NME0505DC
Secondary Manufacturer Part#: NME0505DC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
5.5 V
4.5 V
5 V
1 kV
1
-40 to 85 to 85 °C
200 mA
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
11.6 mm
11.5 x 9.8 x 6.8 mm mm
6.9 mm
9.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  670.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.4748
2+
$3.97351
4+
$3.9298
8+
$3.90975
16+
$3.75