PDP SEO Portlet

NMA1215DC

Manufacturer:Murata
Avnet Manufacturer Part #: NMA1215DC
Secondary Manufacturer Part#: NMA1215DC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
13.2 V
10.8 V
12 V
1 kV
2
-40 to 85 °C
0.033|-0.033 A
33 mA
-33 mA
1 W
Unregulated
15, -15 V
15 V
-15 V
Industrial & ITE
19.5 mm
19.5 x 9.8 x 6.8 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$4.28571
50+
$4.05405
100+
$4.0082
150+
$3.84615
200+
$3.75