PDP SEO Portlet

NMA1212SC

Manufacturer:Murata
Avnet Manufacturer Part #: NMA1212SC
Secondary Manufacturer Part#: NMA1212SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1 kV
2
-40 to 85 °C
0.042|-0.042 A
42 mA
-42 mA
1 W
Unregulated
12, -12 V
12 V
-12 V
Industrial & ITE
19.5 mm
19.5 x 6 x 10 mm
6.8 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  150.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.4352
2+
$4.16655
4+
$4.1454
8+
$4.12425
16+
$3.75