PDP SEO Portlet

NMA1205SC

Manufacturer:Murata
Avnet Manufacturer Part #: NMA1205SC
Secondary Manufacturer Part#: 61K3066
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1 kV
2
-40 to 85 °C
0.1|-0.1 A
100 mA
-100 mA
1 W
Unregulated
5, -5 V
5 V
-5 V
Industrial & ITE
19.5 mm
19.5 x 6 x 10 mm
6.8 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.04
5+
$6.01
10+
$5.98
25+
$5.92
50+
$5.8
100+
$5.56
250+
$5.26