PDP SEO Portlet

NMA0515DC

Isolated Through Hole DC/DC Converter, ITE, DIP, 1:1, 1 W, 2 Output, 15 V

Manufacturer:Murata
Avnet Manufacturer Part #: NMA0515DC
Secondary Manufacturer Part#: NMA0515DC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NMA0515DC is a 2-output board-mount isolated DC to DC Converter ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. The NMA series 1W DC/DC converter is the standard building block for on-board distributed power systems. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.

  • Efficiency up to 80%
  • Power density up to 0.85W/cm³
  • No heatsink required
  • Footprint from 1.17cm²
  • Industry standard pinout
  • Power sharing on output
  • 1kVDC Isolation
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$4.28571
50+
$4.05405
100+
$3.94737
200+
$3.84615
400+
$3.75