NMA0509SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 1 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.055|-0.055 A | ||
| 55 mA | ||
| -55 mA | ||
| 1 W | ||
| Unregulated | ||
| 9, -9 V | ||
| 9 V | ||
| -9 V | ||
| Industrial & ITE | ||
| 19.5 mm | ||
| 19.5 x 6 x 10 mm | ||
| 6.8 mm | ||
| 9.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |