PDP SEO Portlet

NMA0505DC

Manufacturer:Murata
Avnet Manufacturer Part #: NMA0505DC
Secondary Manufacturer Part#: NMA0505DC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
5.5 V
4.5 V
5 V
1 kV
2
-40 to 85 °C
0.1|-0.1 A
100 mA
-100 mA
1 W
Unregulated
5, -5 V
5 V
-5 V
Industrial & ITE
19.5 mm
19.5 x 9.8 x 6.8 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$4.28571
50+
$4.05405
100+
$3.94737
200+
$3.84615
400+
$3.75