NM232DDC
Click image to enlarge
Manufacturer:Murata
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: NM232DDC
Secondary Manufacturer Part#: NM232DDC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.6 Kbps | ||
| No | ||
| EIA-232-D | ||
| Matte Tin | ||
| Through Hole | ||
| 0 to 70 °C | ||
| 24DIL | ||
| 24 | ||
| 32.6 x 14.72 x 9.1 mm | ||
| No | ||
| DIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409520 |
| Schedule B: | 8504409520 |