PDP SEO Portlet

NKE1212SC

Isolated Through Hole DC/DC Converter, Miniature, ITE, SIP, 1:1, 1 W, 1 Output, 12 V

Manufacturer:Murata
Avnet Manufacturer Part #: NKE1212SC
Secondary Manufacturer Part#: NKE1212SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NKE1212SC is an isolated sub-miniature single-output DC/DC Converter particularly suited to isolating and converting DC power rails. An improved efficiency, lower output ripple and 3kVDC isolation capability through state and improved technology. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from -40°C and full 1W output at 85°C.

  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No electrolytic or tantalum capacitors
  • 0.69cm² Footprint
  • 79% Typical efficiency
  • 57pF Isolation capacitance

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
3 kV
1
-40 to 85 °C
0.083 A
83 mA
1 W
Unregulated
12 V
12 V
Industrial & ITE
11.53 mm
11.48 x 6 x 7.46 mm
7.46 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.6528
2+
$6.08108
4+
$5.92105
8+
$5.76923
16+
$5.625