PDP SEO Portlet

NKE1205SC

Manufacturer:Murata
Avnet Manufacturer Part #: NKE1205SC
Secondary Manufacturer Part#: NKE1205SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
3 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
11.53 mm
11.48 x 6 x 7.46 mm
7.46 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  265.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$6.08108
80+
$5.96026
160+
$5.87467
320+
$5.79151
640+
$5.625