PDP SEO Portlet

NKE0512SC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 83 mA, Unregulated, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: NKE0512SC
Secondary Manufacturer Part#: NKE0512SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NKE sub-miniature series of DC/DC Converters is particularly suited to isolating and/or converting DC power rails. A smaller package size, improved efficiency, lower output ripple and 3kVDC isolation capability through state of the art packaging and improved technology. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 1 watt output at 85°C.

  • RoHS Compliant
  • Sub-Miniature SIP & DIP Styles
  • 3kVDC Isolation
  • UL Recognised
  • Wide Temperature performance at full 1 Watt load, –40°C to 85°C
  • Increased Power Density to 2.09W/cm3
  • UL 94V-0 Package Material
  • Footprint at 0.69cm2
  • Industry Standard Pinout
  • Internal SMD Construction
  • Fully Encapsulated with Toroidal Magnetics
  • MTTF up to 2.4 Million hours
  • Custom Solutions Available
  • No Electrolytic or Tantalum Capacitors
  • 5V nominal input voltage
  • 12V output voltage

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 85 °C
0.083 A
83 mA
1 W
Unregulated
12 V
12 V
Industrial & ITE
11.5 mm
11.48 x 6 x 7.46 mm
5.4 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$6.42857
80+
$6.08108
160+
$5.92105
240+
$5.76923
320+
$5.625