PDP SEO Portlet

NKE0509SC

Manufacturer:Murata
Avnet Manufacturer Part #: NKE0509SC
Secondary Manufacturer Part#: NKE0509SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 85 °C
0.111 A
111 mA
1 W
Unregulated
9 V
9 V
Industrial & ITE
11.5 mm
11.48 x 6 x 7.46 mm
5.4 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  480.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.08108
2+
$5.96026
4+
$5.87467
8+
$5.79151
16+
$5.625