NKE0503SC
Click image to enlarge
Manufacturer:Murata
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: NKE0503SC
Secondary Manufacturer Part#: NKE0503SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 3 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.303 A | ||
| 303 mA | ||
| 1 W | ||
| Unregulated | ||
| 3.3 V | ||
| 3.3 V | ||
| Industrial & ITE | ||
| 11.5 mm | ||
| 11.48 x 6 x 7.46 mm | ||
| 5.4 mm | ||
| 9.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |