PDP SEO Portlet

NKE0305SC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: NKE0305SC
Secondary Manufacturer Part#: NKE0305SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NKE0305SC is a 1-output board-mount isolated Sub-miniature DC to DC Converter particularly suited to isolating and/or converting DC power rails. The NKE series 1W converter features improved efficiency, lower output ripple through state of the art improved technology. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.

  • 3kVDC Isolation
  • Increased power density to 2.09W/cm³
  • Footprint at 0.69cm²
  • Industry standard pinout
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • MTTF up to 2.4million hours
  • No electrolytic or tantalum capacitors
  • -40 to +85°C Wide operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
3.63 V
2.97 V
3.3 V
3 kV
1
-40 to 85 to 85 °C
200 mA
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
11.53 mm
11.53 x 6.1 x 7.46 mm
7.46 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: