NKA1215DC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 15 V, 33 mA, -15 V, -33 mA, Unregulated, DIP
- RoHS 10 Compliant
- Tariff Charges
The NKA sub-miniature series of industrial temperature range DC/DC converters are the standard building blocks for on-board distributed power systems. The series offers smaller package size, improved efficiency, lower output ripple and 3kVDC isolation capability through the use of state of the art packaging and technology. Ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.
- RoHS compliant
- Efficiency up to 82%
- Wide temperature performance at full 1 Watt load, –40°C to 85°C
- UL 94V-0 package material
- Reduced footprint at 0.98cm2
- Industry standard pinout
- Power sharing on output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 1.6 Million hours
- No electrolytic or tantalum capacitors
- 12V nominal input voltage
- ±15V output voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 3 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.033|-0.033 A | ||
| 33 mA | ||
| -33 mA | ||
| 1 W | ||
| Unregulated | ||
| 15 V | ||
| 15 V | ||
| -15 V | ||
| Industrial & ITE | ||
| 16.55 mm | ||
| 19.5 x 9.8 x 5.4 mm | ||
| 7.55 mm | ||
| 5.95 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |