PDP SEO Portlet

NKA0509SC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 9 V, 56 mA, -9 V

Manufacturer:Murata
Avnet Manufacturer Part #: NKA0509SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Efficiency up to 82%
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • UL 94V-0 package material
  • Reduced footprint at 0.98cm2
  • Industry standard pinout
  • Power sharing on output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 1.6 Million hours
  • No electrolytic or tantalum capacitors
  • 5V nominal input voltage
  • ±9V output voltage

Technical Attributes

Find Similar Parts

Description Value
3 kV
-56 mA
-9 V
1 W
9 V
SIP
56 mA
Fixed
4.5 V
5.5 V
null
null
null
null
Industrial, ITE
null
Unregulated
null
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
Need More?
USD $:
$ 6.42857
30+
$6.42857
60+
$6.08108
120+
$5.92105
240+
$5.76923
480+
$5.65413
SubTotal:
$192.86