PDP SEO Portlet

NKA0312SC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V, -42 mA, Unregulated, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: NKA0312SC
Secondary Manufacturer Part#: NKA0312SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NKA sub-miniature series of industrial temperature range DC/DC converters are the standard building blocks for on-board distributed power systems. The series offers smaller package size, improved efficiency, lower output ripple and 3kVDC isolation capability through the use of state of the art packaging and technology. Ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.

  • RoHS compliant
  • Efficiency up to 82%
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • UL 94V-0 package material
  • Reduced footprint at 0.98cm2
  • Industry standard pinout
  • Power sharing on output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 1.6 Million hours
  • No electrolytic or tantalum capacitors
  • 3.3V nominal input voltage
  • ±12V output voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$6.42857
60+
$6.08108
120+
$5.92105
240+
$5.76923
480+
$5.625