PDP SEO Portlet

NFM3DCC223R1H3L

Feedthrough Capacitor, Three Terminal, 0.022 µF, 50 V, 300 mA, 1206 [3216 Metric], Surface Mount

Manufacturer:Murata
Product Category: Capacitors, Other Capacitors
Avnet Manufacturer Part #: NFM3DCC223R1H3L
Secondary Manufacturer Part#: NFM3DCC223R1H3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NFM3DCC223R1H3L is a 300mA 3-terminal 1-circuit SMD Chip EMIFIL® EMI Suppression Filter for general electronic equipment. It can reduce residual inductance to an extremely low level making it excellent for noise suppression at high frequencies.

  • 100M? Minimum insulation resistance
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
3.2 mm
3.2 x 1.25 x 0.7 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.1119
8000+
$0.1105
16000+
$0.10914
32000+
$0.10651
64000+
$0.10524