PDP SEO Portlet

NFM31PC276B0J3L

Feedthrough Capacitor, Three Terminal, 27 µF, 6.3 V, 6 A, 1206 [3216 Metric], Surface Mount, ± 20%

Manufacturer:Murata
Product Category: Capacitors, Other Capacitors
Avnet Manufacturer Part #: NFM31PC276B0J3L
Secondary Manufacturer Part#: NFM31PC276B0J3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NFM31PC276B0J3L is a CHIP EMIFIL® Power Line Filter designed for noise suppression. Its inner structure is like a feed-through capacitor, makes its ground impedance quite low. The 3-terminal capacitor has a good noise suppression effect at a high frequency range up to several hundred MHz. It is suitable for use in noise suppression in low speed signal lines and general electronic equipment.

  • REACH compliant
  • Low ESL
  • Standard of 3-terminal capacitor
  • 5mO Maximum DC resistance
  • 20MO Minimum insulation resistance
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C
3.2 mm
3.2 x 1.6 x 1.3 mm
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27963
6000+
$0.27622
12000+
$0.26964
24000+
$0.26647