NFM21PC474R1C3D
Feedthrough Capacitor, Three Terminal, 0.47 µF, 16 V, 2 A, 0805 [2012 Metric], Surface Mount, ± 20%
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Other Capacitors
Avnet Manufacturer Part #: NFM21PC474R1C3D
Secondary Manufacturer Part#: NFM21PC474R1C3D
- RoHS 10 Compliant
- Tariff Charges
The NFM21PC474R1C3D is a SMD 3-terminal Capacitor EMI Suppression Filter for noise suppression of DC power lines where relatively large current operates. The rated current of 6A maximum is suitable for ICs individual power lines. Small dimension enables higher density packaging. NFM21PC is much smaller size.
- 1000MO Minimum insulation resistance
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| 2 x 1.25 x 0.85 mm | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |