NFM21PC104R1E3D
Feedthrough Capacitor, Three Terminal, 0.1 µF, 25 V, 2 A, 0805 [2012 Metric], Surface Mount, ± 20%
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Other Capacitors
Avnet Manufacturer Part #: NFM21PC104R1E3D
Secondary Manufacturer Part#: NFM21PC104R1E3D
- RoHS 10 Compliant
- Tariff Charges
The NFM21PC104R1E3D is a 2A/25VDC EMI Suppression Filter with capacitor type three terminal structure component, suitable for noise suppression of DC power lines where relatively large current operates.
- 1000MO Insulation resistance
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| 2 x 1.25 x 0.85 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |