PDP SEO Portlet

NFM21CC223R1H3D

Feedthrough Capacitor, Three Terminal, 0.022 µF, 50 V, 2 A, 0805 [2012 Metric], Surface Mount

Manufacturer:Murata
Product Category: Capacitors, Other Capacitors
Avnet Manufacturer Part #: NFM21CC223R1H3D
Secondary Manufacturer Part#: NFM21CC223R1H3D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NFM21CC223R1H3D is a 2A/50VDC EMI Suppression Filter with 3-terminal capacitor which reduce residual inductance to an extremely low level making it excellent for noise suppression at high frequencies.

  • 1000MO Insulation resistance
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
2 mm
2 x 1.25 x 0.85 mm
NFM Series
Wraparound
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  32000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.05684
8000+
$0.05612
16000+
$0.05543
32000+
$0.0541
64000+
$0.05345