NFM21CC222R1H3D
Feedthrough Capacitor, Three Terminal, 2200 pF, 50 V, 1 A, 0805 [2012 Metric], Surface Mount, ± 20%
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Other Capacitors
Avnet Manufacturer Part #: NFM21CC222R1H3D
Secondary Manufacturer Part#: NFM21CC222R1H3D
- RoHS 10 Compliant
- Tariff Charges
The NFM21CC222R1H3D is a CHIP EMIFIL® Power Line Filter designed for noise suppression. Its inner structure is like a feed-through capacitor, makes its ground impedance quite low. The 3-terminal capacitor has a good noise suppression effect at a high frequency range up to several hundred MHz. It is suitable for use in noise suppression in low speed signal lines and general electronic equipment.
- REACH compliant
- Low ESL
- Standard of 3-terminal capacitor
- 300mO Maximum DC resistance
- 1000MO Minimum insulation resistance
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| 2 x 1.25 x 0.85 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |