PDP SEO Portlet

NFM18PS105R0J3D

Feedthrough Capacitor, Three Terminal, 1 µF, 6.3 V, 2 A, 0603 [1608 Metric], Surface Mount, ± 20%

Manufacturer:Murata
Product Category: Capacitors, Other Capacitors
Avnet Manufacturer Part #: NFM18PS105R0J3D
Secondary Manufacturer Part#: NFM18PS105R0J3D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NFM18PS105R0J3D is a 1.0µF EMIFIL® (capacitor-type) single circuit type EMI Suppression Filter for large current. This NFM series filter features excellent noise suppression characteristics in high frequency band. It is suitable for noise suppression in IC power line.

  • 18.9VDC Withstanding voltage
  • 500MO Minimum insulation resistance
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
105 °C
-55 °C
1.6 mm
1.6 x 0.8 x 0.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02646
8000+
$0.02612
16000+
$0.0258
32000+
$0.02518
64000+
$0.02488