PDP SEO Portlet

NFM18PC104R1C3D

Feedthrough Capacitor, Three Terminal, 0.1 µF, 16 V, 2 A, 0603 [1608 Metric], Surface Mount, ± 20%

Manufacturer:Murata
Product Category: Capacitors, Other Capacitors
Avnet Manufacturer Part #: NFM18PC104R1C3D
Secondary Manufacturer Part#: NFM18PC104R1C3D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NFM18PC104R1C3D is a CHIP EMIFIL® Power Line Filter designed for noise suppression. Its inner structure is like a feed-through capacitor, makes its ground impedance quite low. The 3-terminal capacitor has a good noise suppression effect at a high frequency range up to several hundred MHz. It is suitable for use in noise suppression in low speed signal lines and general electronic equipment.

  • REACH compliant
  • Low ESL
  • Standard of 3-terminal capacitor
  • 30mO Maximum DC resistance
  • 1000MO Minimum insulation resistance
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
1.6 mm
1.6 x 0.8 x 0.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03013
8000+
$0.02975
16000+
$0.02938
32000+
$0.02868
64000+
$0.02833