PDP SEO Portlet

NFM18HC106D0G3L

Feedthrough Capacitor, 10 uF, 4 VDC, 4 A, 0603 [1608 Metric], ± 20%

Manufacturer:Murata
Avnet Manufacturer Part #: NFM18HC106D0G3L
Secondary Manufacturer Part#: NFM18HC106D0G3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
10 uF
0603 [1608 Metric]
Surface Mount
0603 [1608 Metric]
Flat
4 A
20 mOhm
50 Ohm
Tin
260 °C
Surface Mount
-55 to 125 °C
125 °C
-55 °C
Emboss T/R
3
0.8 mm
1.6 x 0.8 x 1.25 mm
1.25 mm
1.6 mm
NFM Series
12.2 mg
4 A
NFM Series
Solder
± 20%
3-Terminal Low ESL Chip Multilayer Ceramic Capacitor
4 Vdc
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1078
6000+
$0.10725
12000+
$0.1067
24000+
$0.10615
48000+
$0.1056