NFL18ZT207H1A3D
LC Filter 22pF 100mA 10VDC Soder SMD 3-Pin SMD T/R
Click image to enlarge
Manufacturer:Murata
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NFL18ZT207H1A3D
Secondary Manufacturer Part#: NFL18ZT207H1A3D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 pF | ||
| 0603 | ||
| 260 °C | ||
| 100 mA | ||
| Surface Mount | ||
| 200 MHz | ||
| -55 to 125 °C | ||
| 3 | ||
| 1.6 x 0.8 x 0.6 mm | ||
| No | ||
| NFL18ZT | ||
| SMD | ||
| Soder | ||
| LC Filter | ||
| 10 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |