PDP SEO Portlet

NFL18ST207H1A3D

EMI Filter 0.1A 10VDC Flat Style SMD Paper T/R

Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NFL18ST207H1A3D
Secondary Manufacturer Part#: NFL18ST207H1A3D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0603
Tin
260 °C
Surface Mount
-55 to 125 °C
4
0.8 mm
1.6 x 0.8 x 0.6 mm
0.6 mm
1.6 mm
No
0603
Flat Style
EMI Suppression Filter
10 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: