PDP SEO Portlet

NFL18SP507X1A3D

EMI Filter 0.1A 10VDC Flat Style SMD Paper T/R

Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NFL18SP507X1A3D
Secondary Manufacturer Part#: NFL18SP507X1A3D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The chip EMIFIL" NFL18SP series is an EMI suppression filter for high speed signal lines, achieving pi-type structure in 0603 size with Murata's multilayer technology."

  • Ultra-small size in 1.6x0.8x0.6 mm
  • Achieves high performance in noise suppression over wide frequency range.
  • Steep insertion loss characteristics realize excellent noise suppression and prevent distortion of signal waveform.
  • Line up 4 items of cut-off frequency range from 150 to 500MHz.

Technical Attributes

Find Similar Parts

Description Value
0603
Matte Tin
260
Surface Mount
-55 to 125 °C
0.8 mm
1.6 x 0.8 x 0.6 mm
0.6 mm
1.6 mm
No
Flat Style
LC Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: