PDP SEO Portlet

NFE61PT181B1H9L

EMI Filter 2A 50VDC Flat Style SMD Embossed T/R

Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NFE61PT181B1H9L
Secondary Manufacturer Part#: NFE61PT181B1H9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2606
Matte Tin|Silver
265
Surface Mount
-40 to 85 °C
1.6 mm
6.8 x 1.6 x 1.6 mm
1.6 mm
6.8 mm
No
Flat Style
LC Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2519
5000+
$0.24875
10000+
$0.24568
20000+
$0.23976
40000+
$0.2369