PDP SEO Portlet

NFE61PT102E1H9L

Power Line Filter, 50 V, 2 A

Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NFE61PT102E1H9L
Secondary Manufacturer Part#: NFE61PT102E1H9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NFE61PT102E1H9L is a 2A/50VDC EMI, RFI Circuit Filter with SMD terminals. This filter features 3-terminal surface mount capacitor with ferrite bead on input and output leads, high current rating and low DC resistance make them suitable for suppression of DC power rails and flow or reflow solder.

  • 1000MO Insulation resistance
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
2606
Matte Tin|Silver
265
Surface Mount
-25 to 85 °C
1.6 mm
6.8 x 1.6 x 1.6 mm
1.6 mm
6.8 mm
Flat Style
EMI Filter LC Combined Feed Through Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.24568
5000+
$0.24268
10000+
$0.2369
20000+
$0.23412